Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36920-0306

Cable Assembly UL1571 0.6m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly UL1571 0.6m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag
Search Keywords: 369200306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36920-0306
Alias/AKA: 0369200306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36920-0306 RoHS compliant?
Yes, 36920-0306 is RoHS compliant.
What is the lead time for 36920-0306?
The standard lead time for 36920-0306 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately You may purchase all in-stock quantity of 207
Stock lot only:
207
Minimum Order Quantity:
2400
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.134
2,400
$1.940
8,000
$1.900
20,000 +
$1.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!