- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36877-0007
Molex / Waldom
36877-0007
Conn Housing 7 POS 2.5mm Crimp ST Cable Mount Ditto™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing 7 POS 2.5mm Crimp ST Cable Mount Ditto™ Bag
Search Keywords: 368770007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36877-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 36877-0007 RoHS compliant?
Yes, 36877-0007 is RoHS compliant.
What is the lead time for 36877-0007?
The standard lead time for 36877-0007 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,450
Can Ship immediately
Minimum Order Quantity:
300
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
300
$0.2091
350
$0.1938
1,800
$0.1907
3,500
$0.1877
5,700
$0.1816
10,000 +
$0.1642
Click for Quote
Log in
to unlock special pricing