Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36877-0004

Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Ditto™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Ditto™ Bag
Search Keywords: 368770004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36877-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 4/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36877-0004 RoHS compliant?
Yes, 36877-0004 is RoHS compliant.
What is the lead time for 36877-0004?
The standard lead time for 36877-0004 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,498
Can Ship immediately
Minimum Order Quantity:
500
29 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1265
600
$0.1173
2,900
$0.1163
5,700
$0.1122
9,600
$0.1091
10,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!