Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36792-1201

Conn Housing F 12 POS 3.2mm Crimp ST Cable Mount MX120G™ Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing F 12 POS 3.2mm Crimp ST Cable Mount MX120G™ Carton
Search Keywords: 367921201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36792-1201
Alias/AKA: 0367921201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 12
Maximum Current Rating: 10.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36792-1201 RoHS compliant?
Yes, 36792-1201 is RoHS compliant.
What is the lead time for 36792-1201?
The standard lead time for 36792-1201 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,880
Ships today, if you order in
Minimum Order Quantity:
75
22 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.8231
400
$0.7171
850
$0.6916
1,700
$0.6712
3,600
$0.6640
8,000
$0.6559
20,000 +
$0.6436
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!