- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36759-0142
36759-0142
Molex / Waldom
Conn Wire to Board SKT 3 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board SKT 3 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Search Keywords: 367590142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36759-0142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:6.35 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:6003584V
-
Maximum Current Rating:20/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,758
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$0.2734
1,300
$0.2683
2,500 +
$0.2632
Click for Quote
Log in
to unlock special pricing