- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 36664-0002
Molex / Waldom
36664-0002
Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Bag
Search Keywords: 366640002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36664-0002
-
Alias/AKA:0366640002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 36664-0002 RoHS compliant?
Yes, 36664-0002 is RoHS compliant.
What is the lead time for 36664-0002?
The standard lead time for 36664-0002 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,298
Ships today, if you order in
Minimum Order Quantity:
2000
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2,000
$0.0407
7,000
$0.0402
10,000
$0.0401
20,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT