- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 36663-0001
36663-0001
Molex / Waldom
Contact PIN Crimp ST Cable Mount 10-12AWG MLX™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 10-12AWG MLX™ Reel
Search Keywords: 366630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36663-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2300
Order Increment:
2300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,300
$0.0580
6,900
$0.0570
13,800
$0.0560
25,300
$0.0530
80,500
$0.0469
200,100 +
$0.0457
Click for Quote
Log in
to unlock special pricing