Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36648-0022

Conn Housing F 2 POS 6.35mm Crimp ST Panel Mount Black MLX¢A€žA¢ Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 6.35mm Crimp ST Panel Mount Black MLX¢A€žA¢ Carton
Search Keywords: 366480022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36648-0022
Alias/AKA: 0366480022
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount3496
Body Orientation: Straight3485
Gender: F3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36648-0022 RoHS compliant?
Yes, 36648-0022 is RoHS compliant.
What is the lead time for 36648-0022?
The standard lead time for 36648-0022 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 906
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4585
1,200
$0.3637
2,300
$0.3494
4,000
$0.3339
8,000 +
$0.3302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!