- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36644-0010
36644-0010
Molex / Waldom
Conn Housing RCP 5 POS 6.35mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 6.35mm Crimp ST Cable Mount Natural Bag
Search Keywords: 366440010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36644-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:6003494V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
2800
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$0.3883
5,600
$0.3530
12,000
$0.3090
30,000 +
$0.3020
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT