- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36644-0006
36644-0006
Molex / Waldom
MLX Pin and Socket Receptacle - 9 Circuit - 2.13mm Diameter - PA Polyamide Nylon 6/6 94V-2 - Glow-Wire Capable - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MLX Pin and Socket Receptacle - 9 Circuit - 2.13mm Diameter - PA Polyamide Nylon 6/6 94V-2 - Glow-Wire Capable - Natural.
Search Keywords: 366440006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36644-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
Minimum Order Quantity:
300
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
150
$0.580
600
$0.570
2,400
$0.560
5,400
$0.530
12,000
$0.469
30,000
$0.457
60,000 +
$0.432
Click for Quote
Log in
to unlock special pricing