- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36644-0005
36644-0005
Molex / Waldom
Conn Housing F 6 POS 6.35mm Crimp ST Cable Mount Natural MLX¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 6.35mm Crimp ST Cable Mount Natural MLX¢A€žA¢ Bag
Search Keywords: 366440005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36644-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,475
Can Ship immediately
Minimum Order Quantity:
150
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
150
$0.4906
700
$0.4784
1,500
$0.4661
8,000
$0.4529
16,000
$0.3907
80,000 +
$0.3672
Click for Quote
Log in
to unlock special pricing