- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36643-0010
36643-0010
Molex / Waldom
Conn Housing PL 5 POS 6.35mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 5 POS 6.35mm Crimp ST Cable Mount Bag
Search Keywords: 366430010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36643-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,912
Can Ship immediately
Minimum Order Quantity:
200
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
200
$0.349
950
$0.343
1,900
$0.336
3,800
$0.330
5,000 +
$0.323
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT