Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36643-0005

2.13mm Diameter MLX™ Plug Housing, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Glow Wire Compatible

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.13mm Diameter MLX™ Plug Housing, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Glow Wire Compatible
Search Keywords: 366430005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 36643-0005
Alias/AKA: 0366430005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36643-0005 RoHS compliant?
Yes, 36643-0005 is RoHS compliant.
What is the lead time for 36643-0005?
The standard lead time for 36643-0005 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,089
Can Ship immediately
Minimum Order Quantity:
200
31 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5481
200
$0.4983
950
$0.4494
1,900
$0.4108
3,700
$0.3971
5,000
$0.3698
12,000
$0.3522
30,000 +
$0.3513
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!