- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36643-0003
36643-0003
Molex / Waldom
2.13mm Diameter MLX™ Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow Wire Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.13mm Diameter MLX™ Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow Wire Compatible
Search Keywords: 366430003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36643-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
350
$0.204
1,700
$0.200
3,400
$0.196
6,900
$0.193
7,500
$0.189
16,000
$0.165
40,000 +
$0.162
Click for Quote
Log in
to unlock special pricing