Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

36643-0002

Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural MLX¢A€žA¢ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural MLX¢A€žA¢ Bag
Search Keywords: 366430002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    36643-0002
  • Alias/AKA:
    0366430002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36643-0002 RoHS compliant?
Yes, 36643-0002 is RoHS compliant.
What is the lead time for 36643-0002?
The standard lead time for 36643-0002 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
20 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
450
$0.157
2,200
$0.154
4,400
$0.152
8,900
$0.148
10,000
$0.146
20,000
$0.127
50,000 +
$0.125
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!