- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36633-0040
36633-0040
Molex / Waldom
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Mini-Fit Jr Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Mini-Fit Jr Tray
Search Keywords: 366330040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36633-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,072
Can Ship immediately
Minimum Order Quantity:
468
Price (USD)
Qty
Unit Price
468
$0.130
5,000
$0.125
11,000
$0.120
27,000
$0.116
83,000 +
$0.110
Click for Quote
Log in
to unlock special pricing