- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 36538-0007
36538-0007
Molex / Waldom
Conn Power HDR 7 POS 6.35mm Solder ST Thru-Hole 7 Terminal 1 Port MLX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 7 POS 6.35mm Solder ST Thru-Hole 7 Terminal 1 Port MLX™ Bag
Search Keywords: 365380007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36538-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Termination Method:Solder
-
Number of Contacts:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,589
Ships today, if you order in
Minimum Order Quantity:
55
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
55
$1.28
300
$1.24
550
$1.21
1,100
$1.18
2,080 +
$1.17
Click for Quote
Log in
to unlock special pricing