- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 36536-0001
36536-0001
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-16AWG MLX™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-16AWG MLX™ Reel
Search Keywords: 365360001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36536-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
You may purchase all in-stock quantity of 2,300
Stock lot only:
2300
Minimum Order Quantity:
34500
Order Increment:
2300
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$0.0402
18,400
$0.0365
34,500
$0.0353
69,000
$0.0327
161,000 +
$0.0290
Click for Quote
Log in
to unlock special pricing