- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 36535-0001
36535-0001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-16AWG MLX™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG MLX™ Reel
Search Keywords: 365350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36535-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115,000
Can Ship immediately
Minimum Order Quantity:
2300
Order Increment:
2300
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,300
$0.0365
11,500
$0.0353
39,100 +
$0.0327
Click for Quote
Log in
to unlock special pricing