- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35978-0820
35978-0820
Molex / Waldom
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole MV-396 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole MV-396 Bag
Search Keywords: 359780820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35978-0820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Minimum Order Quantity:
256
Price (USD)
Qty
Unit Price
256
$0.239
3,000
$0.229
6,000
$0.220
15,000
$0.210
46,000 +
$0.202
Click for Quote
Log in
to unlock special pricing