- Home ›
- All Products›
- 35965-9223
35965-9223
Molex / Waldom
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Search Keywords: 359659223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35965-9223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242,000
Can Ship immediately
Minimum Order Quantity:
800
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
800
$0.086
3,800
$0.085
7,600
$0.083
15,200
$0.081
30,000
$0.080
80,000
$0.069
200,000 +
$0.068
Click for Quote
Log in
to unlock special pricing