- Home ›
- All Products›
- 35965-9213
35965-9213
Molex / Waldom
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Search Keywords: 359659213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35965-9213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
350
$0.205
1,600
$0.201
3,200
$0.199
6,400
$0.195
30,000
$0.177
80,000
$0.154
200,000 +
$0.151
Click for Quote
Log in
to unlock special pricing