- Home ›
- All Products›
- 35965-0212
35965-0212
Molex / Waldom
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag
Search Keywords: 359650212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35965-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
750
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
750
$0.090
3,700
$0.089
5,000
$0.084
12,000 +
$0.073
Click for Quote
Log in
to unlock special pricing