- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35960-0300
35960-0300
Molex / Waldom
Conn Wire to Board HDR 3 POS Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Wire to Board HDR 3 POS Solder ST Thru-Hole Bag
Search Keywords: 359600300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35960-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:25/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,278
Ships today, if you order in
Minimum Order Quantity:
103
Price (USD)
Qty
Unit Price
103
$0.6120
2,000
$0.5814
3,000
$0.5610
6,000
$0.5508
18,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing