- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 35903-0106
35903-0106
Molex / Waldom
Connector Accessories Wire Seal Straight Silicone Rubber Blue Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Wire Seal Straight Silicone Rubber Blue Automotive Bag
Search Keywords: 359030106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35903-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Seal
-
Dimension:7.3 x 6 mm
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271,050
Can Ship immediately
Minimum Order Quantity:
900
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
900
$0.0755
4,400
$0.0745
8,800
$0.0734
17,600
$0.0714
60,000
$0.0653
120,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing