Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35903-0096

Connector Accessories Wire Seal Straight Silicone Rubber Brown Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Wire Seal Straight Silicone Rubber Brown Automotive Bag
Search Keywords: 359030096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35903-0096
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire Seal
Dimension: 6.5 x 8.2 mm
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35903-0096 RoHS compliant?
Yes, 35903-0096 is RoHS compliant.
What is the lead time for 35903-0096?
The standard lead time for 35903-0096 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
30000
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0781
30,000
$0.0710
60,000
$0.0700
120,000
$0.0610
300,000 +
$0.0590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!