- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 35903-0023
35903-0023
Molex / Waldom
Connector Accessories Wire Seal Straight Silicone Rubber Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Wire Seal Straight Silicone Rubber Automotive Bag
Search Keywords: 359030023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35903-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Seal
-
Dimension:7.3 x 4.8 mm
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76,668
Ships today, if you order in
Minimum Order Quantity:
2000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0922
12,000
$0.0765
23,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing