Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35842-1306

Conn Bulb Socket SKT 3 POS Solder ST Thru-Hole Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Bulb Socket SKT 3 POS Solder ST Thru-Hole Automotive Bag
Search Keywords: 358421306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35842-1306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Bulb Socket3792
Body Orientation: Straight3768
Mounting: Through Hole3783
Gender: SKT3772
Number of Contacts: 3
Maximum Voltage Rating: 123781V
Maximum Current Rating: 7/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35842-1306 RoHS compliant?
Yes, 35842-1306 is RoHS compliant.
What is the lead time for 35842-1306?
The standard lead time for 35842-1306 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,000
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6222
2,000
$0.6018
3,000
$0.5712
6,000
$0.5610
18,000 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!