- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35825-0211
Molex / Waldom
35825-0211
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Bag
Search Keywords: 358250211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35825-0211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 35825-0211 RoHS compliant?
Yes, 35825-0211 is RoHS compliant.
What is the lead time for 35825-0211?
The standard lead time for 35825-0211 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,222
Ships today, if you order in
Minimum Order Quantity:
135
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
135
$1.273
500
$1.165
1,000
$1.117
2,000
$1.106
4,500
$1.092
5,000 +
$0.993
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT