- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 35760-7110
Molex / Waldom
35760-7110
Splice Terminal 16-20AWG 10mm 3.3mm Tin Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Splice Terminal 16-20AWG 10mm 3.3mm Tin Reel
Search Keywords: 357607110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35760-7110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Frequently Asked Questions
Is 35760-7110 RoHS compliant?
Yes, 35760-7110 is RoHS compliant.
What is the lead time for 35760-7110?
The standard lead time for 35760-7110 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6,000
$0.0255
12,000
$0.0240
30,000
$0.0230
54,000
$0.0224
102,000
$0.0219
150,000
$0.0215
252,000
$0.0211
504,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing