- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 35750-1910
35750-1910
Molex / Waldom
Ring Tongue Terminal 10AWG 24.1mm 7.2mm Tin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 10AWG 24.1mm 7.2mm Tin Reel
Search Keywords: 357501910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35750-1910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246,000
Can Ship immediately
Minimum Order Quantity:
850
Price (USD)
Qty
Unit Price
850
$0.076
2,000
$0.069
10,000
$0.067
20,000
$0.063
50,000
$0.061
158,000 +
$0.059
Click for Quote
Log in
to unlock special pricing