- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 35750-1210
35750-1210
Molex / Waldom
Ring Tongue Terminal 14-18AWG 19.45mm 8.5mm Tin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-18AWG 19.45mm 8.5mm Tin Reel
Search Keywords: 357501210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35750-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315,000
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0609
5,000
$0.0563
15,000
$0.0540
25,000
$0.0517
65,000
$0.0494
195,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing