- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 35750-0310
35750-0310
Molex / Waldom
Ring Tongue Terminal 24AWG 9.3mm 4.6mm Tin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 24AWG 9.3mm 4.6mm Tin Reel
Search Keywords: 357500310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35750-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
30000
Price (USD)
Qty
Unit Price
30,000
$0.0167
60,000
$0.0162
90,000
$0.0154
210,000
$0.0149
660,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing