- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35747-0410-C
Molex / Waldom
35747-0410-C
35747-0410 - Packaged 100 per bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35747-0410-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:15 A
-
Termination Method:Crimp