- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35747-0310
Molex / Waldom
35747-0310
Contact PIN Crimp ST Cable Mount 18-20AWG VersaBlade™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 35747-0310 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 18-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Termination Method: | Crimp |