- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35747-0110
Molex / Waldom
35747-0110
Contact PIN Crimp ST Cable Mount 20-22AWG VersaBlade™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG VersaBlade™ Reel
Search Keywords: 357470110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35747-0110
-
Alias/AKA:0357470110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 35747-0110 RoHS compliant?
Yes, 35747-0110 is RoHS compliant.
What is the lead time for 35747-0110?
The standard lead time for 35747-0110 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0491
10,000
$0.0478
15,000
$0.0466
80,000
$0.0428
160,000
$0.0377
400,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing