- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35746-0410-C
35746-0410-C
Molex / Waldom
35746-0410 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
35746-0410 - Packaged 100 per bag
Search Keywords: 357460410C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35746-0410-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
100
10 Weeks
can ship
8/17/26