- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35746-0310
35746-0310
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG VersaBlade™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG VersaBlade™ Reel
Search Keywords: 357460310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35746-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15,000
$0.072
30,000
$0.070
45,000 +
$0.064
Click for Quote
Log in
to unlock special pricing