- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35746-0210
35746-0210
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ Reel
Search Keywords: 357460210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35746-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0694
8,000
$0.0683
12,000
$0.0663
20,000
$0.0653
60,000
$0.0602
120,000
$0.0520
300,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing