- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35745-0410
35745-0410
Molex / Waldom
Contact PIN Crimp ST Cable Mount 24-26AWG VersaBlade™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-26AWG VersaBlade™ Reel
Search Keywords: 357450410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35745-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0407
20,000
$0.0395
80,000
$0.0358
160,000
$0.0309
400,000
$0.0296
800,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing