Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35745-0310

Contact PIN Crimp ST Cable Mount 18-20AWG VersaBlade™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-20AWG VersaBlade™ Reel
Search Keywords: 357450310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35745-0310
  • Alias/AKA:
    0357450310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35745-0310 RoHS compliant?
Yes, 35745-0310 is RoHS compliant.
What is the lead time for 35745-0310?
The standard lead time for 35745-0310 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 861,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0938
9,000
$0.0918
15,000
$0.0908
60,000
$0.0826
120,000
$0.0724
300,000 +
$0.0694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!