- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35730-3100
35730-3100
Molex / Waldom
Contact SKT Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount Reel
Search Keywords: 357303100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35730-3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15,000
$0.0113
30,000
$0.0103
75,000 +
$0.0097
Click for Quote
Log in
to unlock special pricing