- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35730-3000
35730-3000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-20AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount 14-20AWG Reel
Search Keywords: 357303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35730-3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
2000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.066
5,000 +
$0.061
Click for Quote
Log in
to unlock special pricing