Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35718-1510

Quick Disconnect Terminal 10-14AWG F 19.6mm 7.8mm Tin Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 10-14AWG F 19.6mm 7.8mm Tin Reel
Search Keywords: 357181510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35718-1510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35718-1510 discontinued?
Yes, 35718-1510 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 35718-1510 RoHS compliant?
Yes, 35718-1510 is RoHS compliant.
What is the lead time for 35718-1510?
The standard lead time for 35718-1510 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336,000
Can Ship immediately
Minimum Order Quantity:
807
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
807
$0.0775
9,000
$0.0755
18,000
$0.0704
46,000
$0.0683
142,000 +
$0.0653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!