- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 35718-0910
35718-0910
Molex / Waldom
Quick Disconnect Terminal 16AWG F 15mm 5.75mm Tin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Quick Disconnect Terminal 16AWG F 15mm 5.75mm Tin Reel
Search Keywords: 357180910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35718-0910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
7000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
Price (USD)
Qty
Unit Price
7,000
$0.0391
21,000
$0.0379
35,000
$0.0356
91,000
$0.0345
280,000 +
$0.0333
Click for Quote
Log in
to unlock special pricing