- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 35718-0900
Molex / Waldom
35718-0900
Quick Disconnect Terminal 16-20AWG F 15mm 5.75mm Tin Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35718-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
7000
-
This product is discontinued, but still in stock.