- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35572-0300
35572-0300
Molex / Waldom
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 355720300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35572-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97,741
Ships today, if you order in
Minimum Order Quantity:
1250
Price (USD)
Qty
Unit Price
1,250
$0.0493
14,000
$0.0469
28,000
$0.0446
72,000
$0.0434
221,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing