- Home ›
- All Products›
- 35524-4929
35524-4929
Molex / Waldom
Connector Wire to Wire Housing Receptacle 9Position 6.2mm/7.3mm Crimp Straight Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Receptacle 9Position 6.2mm/7.3mm Crimp Straight Panel Mount Bag
Search Keywords: 355244929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35524-4929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,700
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.469
700
$0.457
2,800
$0.444
5,600
$0.432
12,000 +
$0.383
Click for Quote
Log in
to unlock special pricing