Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35524-0920

Conn Housing M 9 POS Crimp ST Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 9 POS Crimp ST Cable Mount Bag
Search Keywords: 355240920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35524-0920
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35524-0920 RoHS compliant?
Yes, 35524-0920 is RoHS compliant.
What is the lead time for 35524-0920?
The standard lead time for 35524-0920 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,100
Can Ship immediately
Minimum Order Quantity:
100
25 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.91
400
$0.90
750
$0.89
1,500
$0.88
6,300
$0.80
16,000 +
$0.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!