- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35507-2000
35507-2000
Molex / Waldom
Conn Housing F 20 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing F 20 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355072000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35507-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,749
Ships today, if you order in
Minimum Order Quantity:
376
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
376
$0.162
4,000
$0.156
9,000
$0.148
22,000
$0.144
67,000 +
$0.138
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT